Arrow Electronic Components Online
No Image Available
Analog Switch Multiplexers

PI3DBS16412ZLCEX

Analog Multiplexer Quad 2:1 40-Pin TQFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Quad 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Maximum Data Rate (Mbps)
    20000
  • Maximum Propagation Delay Time (ns)
    0.05
  • Maximum Turn-On Time (ns)
    350
  • Maximum Turn-Off Time (ns)
    350
  • Maximum Frequency (25°C) @ Vcc (MHz)
    13000(Typ)@3.3V
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.5
  • Maximum Supply Current (mA)
    1.8
  • Maximum High Level Output Current (mA)
    120
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources