Arrow Electronic Components Online
PI354600LGIZ|VICOR|simage
PI354600LGIZ|VICOR|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

PI3546-00-LGIZ

Module DC-DC 48VIN 1-OUT 12V 9A 85-Pin LGA Tray

Vicor
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Point of Load|Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    12
  • Output Current (A)
    9
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%(Typ)
  • Line Regulation
    0.1%(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    2.59(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    85
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    85
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources