Arrow Electronic Components Online
PI330200LGIZ|VICOR|simage
PI330200LGIZ|VICOR|limage
DC to DC Converter and Switching Regulator Module

PI3302-00-LGIZ

Module DC-DC 24VIN 1-OUT 5V 10A 123-Pin SiPLGA Tray

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%(Typ)
  • Line Regulation
    0.1%(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    2.57(Max)
  • Package Width
    10
  • Package Length
    14
  • PCB changed
    123
  • Standard Package Name
    LGA
  • Supplier Package
    SiPLGA
  • Pin Count
    123

Documentation and Resources

Datasheets
Design resources