You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.73
Package Width
3.5
Package Length
9
PCB changed
42
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
42
Lead Shape
No Lead
Order Quantity

