Boxes, Enclosures and Racks
PI-1906
Dark Gray Acrylonitrile Butadiene Styrene Molded Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Molded Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Dark Gray
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
31
IP Rating
IP54

