Arrow Electronic Components Online
PI1903|BUD|simage
PI1903|BUD|limage
Boxes, Enclosures and Racks

PI-1903

Dark Gray Acrylonitrile Butadiene Styrene Wall Mount Molded Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Molded Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Dark Gray
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    31.1
  • Mounting
    Wall Mount
  • IP Rating
    IP54

Documentation and Resources

Datasheets
Design resources