Arrow Electronic Components Online
PHY1090DSWR|ADI|simage
PHY1090DSWR|ADI|limage
Special Purpose Amplifiers

PHY1090-DS-WR

SP Amp Transimpedance Amp Single 3.65V 22-Pin Die

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Transimpedance Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    6
  • Maximum Operating Supply Voltage (V)
    3.65
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    2.95
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.65
  • Maximum Supply Current (mA)
    68@3.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Power Supply Type
    Single
  • Package Height
    0.29
  • Package Width
    0.93
  • Package Length
    1.17
  • PCB changed
    22
  • Supplier Package
    Die
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources