Arrow Electronic Components Online
PHT0603Y6810BGT|VISHAY|simage
PHT0603Y6810BGT|VISHAY|limage
Reduced Price
Resistor Fixed Single-Surface Mount

PHT0603Y6810BGT

Res Thin Film 0603 681 Ohm 0.1% 0.0375W ±10/±15ppm/°C Sulfur Resistant Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    681
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.0375
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    215
  • Temperature Coefficient (ppm/°C)
    ±15|±10
  • Temperature Range @ Derated Power (°C)
    70 to 230
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.52
  • Product Depth (mm)
    0.85
  • Product Height (mm)
    0.4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources