Relays Other
PHS230A20
Electromechanical Relay 230VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD Protective Relay
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Relay
Contact Arrangement
SPST-NO
AC Coil Voltage (V)
230
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
50.8
Product Depth (mm)
38.4
Product Height (mm)
50.8
Order Quantity

