Arrow Electronic Components Online
PHS120A20|LTLFUWIC|simage
PHS120A20|LTLFUWIC|limage
Relays Other

PHS120A20

Electromechanical Relay 120VAC 20A (50.8x38.4x50.8)mm SMD Protective Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Relay
  • AC Coil Voltage (V)
    120
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Surface Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    38.4
  • Product Height (mm)
    50.8
Order Quantity

Documentation and Resources

Datasheets
Design resources