Box, Enclosure and Rack Accessories
PHPF19005BK2
Hinged Flat Door Panel, Steel, Black Color
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Accessory Type
Hinged Door Panel
Material
Steel
Color
Black
Product Height (Metric) (mm)
133
Product Length (Metric) (mm)
483

