Arrow Electronic Components Online
PHP120|PROTEK|simage
PHP120|PROTEK|limage
Transient Voltage Suppressors - TVS Diodes

PHP120

TVS Diode Single Bi-Dir 170V 15KW 2-Pin

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    200
  • Maximum Clamping Voltage (V)
    319
  • Maximum Reverse Stand-Off Voltage (V)
    170
  • Maximum Peak Pulse Current (A)
    47
  • Maximum Reverse Leakage Current (uA)
    250
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    15000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    57.91(Max) mm
  • Package Width
    13.46(Max) mm
  • Package Length
    35.69(Max) mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources