Arrow Electronic Components Online
PHE850EA4470MA03R17T0|KEMET|simage
PHE850EA4470MA03R17T0|KEMET|limage
Capacitor Film

PHE850EA4470MA03R17T0

Cap Film Suppression Y2 0.0047uF 1250VDC/300VAC PP 20%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    1250VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    Y2
  • Size (mm)
    13 X 5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources