Arrow Electronic Components Online
PHE841ED6470MR06L2|KEMET|simage
PHE841ED6470MR06L2|KEMET|limage
Capacitor Film

PHE841ED6470MR06L2

Cap Film Suppression X1 0.47uF 1000VDC/330VAC PP 20%( 26 X 15.5 X 24.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    1000VDC|330VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X1
  • Size (mm)
    26 X 15.5 X 24.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    15.5(Max)
  • Product Height (mm)
    24.5(Max)
  • Product Weight (g)
    10
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    24.5(Max)

Documentation and Resources

Datasheets
Design resources