Arrow Electronic Components Online
PHE840MZ7220MF14R06L2|KEMET|simage
PHE840MZ7220MF14R06L2|KEMET|limage
Capacitor Film

PHE840MZ7220MF14R06L2

Cap Film Suppression X2 2.2uF 760VDC/275VAC PP 20%( 31.5 X 17.5 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    760VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Suppression Class
    X2
  • Size (mm)
    31.5 X 17.5 X 28
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    17.5(Max)
  • Product Height (mm)
    28(Max)
  • Product Weight (g)
    17
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    28(Max)

Documentation and Resources

Datasheets
Design resources