Arrow Electronic Components Online
PHE840MY6470MD14R06|KEMET|simage
PHE840MY6470MD14R06|KEMET|limage
Capacitor Film

PHE840MY6470MD14R06

CAPACITOR FILM 0.47 UF 20% TOL 760V AT 85C LEAD SPACING 22.5MM

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Suppression Class
    X2
  • Wire Form
    Straight

Documentation and Resources

Datasheets
Design resources