Arrow Electronic Components Online
PHE840MY6470MD14R035BL2|KEMET|simage
PHE840MY6470MD14R035BL2|KEMET|limage
Capacitor Film

PHE840MY6470MD14R035BL2

Cap Film Suppression X2 0.47uF 300VAC PP 20%( 26 X 8 X 16mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X2
  • Size (mm)
    26 X 8 X 16
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    26
  • Product Depth (mm)
    8
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35

Documentation and Resources

Datasheets
Design resources