Arrow Electronic Components Online
PHE840MA6100KA04R17|KEMET|simage
PHE840MA6100KA04R17|KEMET|limage
Capacitor Film

PHE840MA6100KA04R17

Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    760VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X2
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    12(Max)
  • Product Weight (g)
    1.3
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    12(Max)

Documentation and Resources

Datasheets
Design resources