Arrow Electronic Components Online
PHE840MA5470MA02R17|KEMET|simage
PHE840MA5470MA02R17|KEMET|limage
Capacitor Film

PHE840MA5470MA02R17

Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20%( 13 X 4.5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.047uF
  • Tolerance
    20%
  • Voltage
    760VDC|275VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X2
  • Size (mm)
    13 X 4.5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    10.5(Max)
  • Product Weight (g)
    0.9
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    10.5(Max)

Documentation and Resources

Datasheets
Design resources