Arrow Electronic Components Online
PHE840EY6680MR17T0|KEMET|simage
PHE840EY6680MR17T0|KEMET|limage
Capacitor Film

PHE840EY6680MR17T0

Cap Film Suppression X2 0.68uF 300VAC PP 20% Radial Plastic Rectangular Can 37.5mm 105°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.68uF
  • Tolerance
    20%
  • Voltage
    300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Suppression Class
    X2
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    17

Documentation and Resources

Datasheets
Design resources