Arrow Electronic Components Online
PHE840EX6220MB06R17T0|KEMET|simage
PHE840EX6220MB06R17T0|KEMET|limage
Capacitor Film

PHE840EX6220MB06R17T0

Cap Film Suppression X2 0.22uF 760VDC/300VAC PP 20%( 18 X 7.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    760VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    18 X 7.5 X 14.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    7.5(Max)
  • Product Height (mm)
    14.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    14.5(Max)

Documentation and Resources

Datasheets
Design resources