Arrow Electronic Components Online
PHE450XD5100JD15R06L2|KEMET|simage
PHE450XD5100JD15R06L2|KEMET|limage
Capacitor Film

PHE450XD5100JD15R06L2

Cap Film 0.01uF 3000V PP 5%( 26 X 9 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.01uF
  • Tolerance
    5%
  • Voltage
    3000VDC|1000VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 9 X 18.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    26
  • Product Depth (mm)
    9
  • Product Height (mm)
    18.5
  • Product Weight (g)
    5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    18.5

Documentation and Resources

Datasheets
Design resources