Arrow Electronic Components Online
PHE450TB5100JB16R17|KEMET|limage
PHE450TB5100JB16R17|KEMET|simage
Capacitor Film

PHE450TB5100JB16R17

Cap Film 0.01uF 2500V PP 5%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.01uF
  • Tolerance
    5%
  • Voltage
    2500VDC|900VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 11 X 19
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    18
  • Product Depth (mm)
    11
  • Product Height (mm)
    19
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    19

Documentation and Resources

Datasheets
Design resources