Arrow Electronic Components Online
PHE450PR7100JR02R06L2|KEMET|limage
PHE450PR7100JR02R06L2|KEMET|simage
Capacitor Film

PHE450PR7100JR02R06L2

Cap Film 1uF 1000V PP 5%( 41 X 16.5 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    1000VDC|600VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41 X 16.5 X 32
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    41
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    32
  • Product Weight (g)
    23
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    32

Documentation and Resources

Datasheets
Design resources