Arrow Electronic Components Online
PHE450PD6330JD20R06L2|KEMET|limage
PHE450PD6330JD20R06L2|KEMET|simage
Capacitor Film

PHE450PD6330JD20R06L2

Cap Film 0.33uF 1000V PP 5%( 26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.33uF
  • Tolerance
    5%
  • Voltage
    600VAC|1000VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 13.5 X 23
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    26
  • Product Depth (mm)
    13.5
  • Product Height (mm)
    23
  • Product Weight (g)
    8.2
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    23

Documentation and Resources

Datasheets
Design resources