Capacitor Film
PHE450MF6680JR17T1
Cap Film 0.68uF 630V PP 5%( 31.5 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 105°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.68uF
Tolerance
5%
Voltage
630VDC|400VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 14.5 X 24.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
31.5
Product Depth (mm)
14.5
Product Height (mm)
24.5
Product Weight (g)
13.05
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
24.5

