Arrow Electronic Components Online
PHE450KK3330JR17|KEMET|simage
PHE450KK3330JR17|KEMET|limage
Capacitor Film

PHE450KK3330JR17

Cap Film 330pF 400V PP 5%( 10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    330pF
  • Tolerance
    5%
  • Voltage
    400VDC|250VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10 X 4 X 8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    10
  • Product Depth (mm)
    4
  • Product Height (mm)
    8
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    8

Documentation and Resources

Datasheets
Design resources