Arrow Electronic Components Online
PHE448SB3680JR17T0|KEMET|simage
PHE448SB3680JR17T0|KEMET|limage
Capacitor Film

PHE448SB3680JR17T0

Cap Film 680pF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    680pF
  • Tolerance
    5%
  • Voltage
    2000VDC|700VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 5.5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    10.5
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources