Capacitor Film
PHE426HF7470JR06L2
Cap Film 4.7uF 250V PP 5%( 31.5 X 13.5 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray
KEMET CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
4.7uF
Tolerance
5%
Voltage
250VDC, 160VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 13.5 X 23
Wire Form
Straight
Temperature Coefficient (ppm/°C)
-200(-100/+50)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
31.5(Max)
Product Depth (mm)
13.5(Max)
Product Height (mm)
23(Max)
Product Weight (g)
10.8
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
23(Max)
Family/Series
PHE426
ALIAS
F426FK475J250C
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
171
Order Quantity

