Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
700
Maximum Collector-Emitter Voltage (V)
400
Maximum Base-Emitter Voltage (V)
9
Maximum Base-Emitter Saturation Voltage (V)
1@50mA@0.25A|1.2@125mA@0.5A
Maximum Collector-Emitter Saturation Voltage (V)
0.5@50mA@0.25A|1@125mA@0.5A|1.5@250mA@0.75A
Maximum DC Collector Current (A)
1
Minimum DC Current Gain
12@0.5mA@2V|10@0.4A@5V|5@0.8A@5V
Maximum Power Dissipation (mW)
2100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.2(Max)
Package Width
4.2(Max)
Package Length
4.8(Max)
PCB changed
3
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed
We don't have prices now, please check later.
Order Quantity

