Arrow Electronic Components Online
PHC25AGA|HAMMOND|simage
PHC25AGA|HAMMOND|limage
Power Transformers

PHC25AGA

Power Transformer 25VA 4 Terminal Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Control Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    1040
  • Primary Side Voltage (V)
    600
  • Secondary Side Voltage (V)
    24
  • Power Rating
    25VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    4
  • Product Length (mm)
    93.73
  • Product Height (mm)
    58.67
  • Product Depth (mm)
    54.1
Order Quantity

Documentation and Resources

Datasheets
Design resources