Arrow Electronic Components Online
PHBC201R7A0054V|KEMET|simage
PHBC201R7A0054V|KEMET|limage
インダクタリード型

PHBC20-1R7A0054V

Inductor Line Filter Toroid 54uH 20% 100KHz 12A 0.0115Ohm DCR RDL Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Line Filter
  • Technology
    Toroid
  • Inductance (H)
    54u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    12
  • Maximum DC Resistance (Ohm)
    0.0115
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Diameter (mm)
    41.2
  • Maximum Product Depth (mm)
    19.5

Documentation and Resources

Datasheets
Design resources