Inductor Leaded
PHBC14-1R2A0120V
Inductor Line Filter Toroid 120uH 20% 100KHz 8A 0.0299Ohm DCR RDL Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Line Filter
Technology
Toroid
Inductance (H)
120u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
8
Maximum DC Resistance (Ohm)
0.0299
Mounting
Through Hole
Lead Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Diameter (mm)
34
Maximum Product Depth (mm)
18.6

