Arrow Electronic Components Online
PH50|FLIR|simage
PH50|FLIR|limage
Environmental Testers

PH50

Waterproof PH Pen Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9027.89.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Waterproof PH Pen
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    Yes
  • Warranty (Year)
    1Year
  • Product Weight (g)
    65
  • Dimensions (mm)
    152x37x24
Order Quantity

Documentation and Resources

Datasheets
Design resources