Arrow Electronic Components Online
PH214UA|ADAMTEC|simage
PH214UA|ADAMTEC|limage
Connector Headers and PCB Receptacles

PH2-14-UA

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bag
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    5
  • Product Height (mm)
    8.46
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources