Arrow Electronic Components Online
PH104UASMTAPPTR|ADAMTEC|simage
PH104UASMTAPPTR|ADAMTEC|limage
Connector Headers and PCB Receptacles

PH1-04-UA-SMT-A-PP-TR

Single Row Pin Header Type A Smt Pick Place Cape Tape And Reel

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources