Arrow Electronic Components Online
PH104UAHT|ADAMTEC|limage
PH104UAHT|ADAMTEC|originalImage
Connector Headers and PCB Receptacles

PH1-04-UA-HT

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bag
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    2.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources