Arrow Electronic Components Online
PGB1010603MR|LTLFUWIC|limage
PGB1010603MR|LTLFUWIC|simage
ESD Suppressors

PGB1010603MR

ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum ESD Pulse Withstand (Pulses)
    1000
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    24
  • Maximum Clamping Voltage (V)
    150(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.001(Typ)
  • Capacitance Value (pF)
    0.06(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Width
    0.84
  • Package Length
    1.66
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources