Sensor and Detector Interface
PGA900AYZSR
Sensor and Detector Interface 30V SPI/GPIO/I2C/UART Interface 36-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Sensor Type
Pressure Sensor
ADC Resolution (bit)
24
Interface Type
SPI/GPIO/I2C/UART
Input Type
Analog
Output Type
Analog|Digital
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
3.62(Max)
Package Length
3.75(Max)
PCB changed
36
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
36
Lead Shape
Ball

