Arrow Electronic Components Online
PGA900ARHHR|TI|simage
PGA900ARHHR|TI|limage
Sensor and Detector Interface

PGA900ARHHR

Sensor and Detector Interface 30V SPI/GPIO/I2C/UART Interface 36-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Pressure Sensor
  • ADC Resolution (bit)
    24
  • Interface Type
    SPI/GPIO/I2C/UART
  • Input Type
    Analog
  • Output Type
    Analog|Digital
  • Minimum Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6.1(Max) mm
  • Package Length
    6.1(Max) mm
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources