Sensor and Detector Interface
PGA450TPWRQ1
Sensor and Detector Interface 18V 15mA Serial Interface Automotive AEC-Q100 28-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Sensor Type
Temperature Sensor
ADC Resolution (bit)
8
Interface Type
Serial
Input Type
Analog
Output Type
Digital
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
9|12|15
Typical Supply Current (mA)
15(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

