Arrow Electronic Components Online
PGA4311U|TI|limage
PGA4311U|TI|simage
Audio Amplifiers

PGA4311U

Audio Amp Speaker 4-CH Stereo Class-AB 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    10
  • THDN
    0.0004%@100000Ohm
  • Output Signal Type
    Single
  • Output Type
    4-Channel Stereo
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±4.75
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Maximum Quiescent Current (mA)
    22@5V/-24@-5V/1@5V
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources