Sensor Development Boards and Kits
PGA302EVM-037
PGA302 Pressure Sensor Evaluation Board Win 7 OS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
PGA302
Supported Device Technology
Pressure
Interface Type
I2C/USB
Operating Systems
Win 7
Development Software
Graphical User Interface
Operating Supply Voltage Range (VDC)
7 to 28
We don't have prices now, please check later.
Order Quantity

