Arrow Electronic Components Online
PGA302EPWR|TI|simage
PGA302EPWR|TI|limage
Sensor and Detector Interface

PGA302EPWR

Sensor and Detector Interface 1.86V 25mA I2C Interface 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Sensor Signal Conditioner IC
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.76
  • Maximum Operating Supply Voltage (V)
    1.86
  • Typical Operating Supply Voltage (V)
    1.8
  • Typical Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources