Instrumentation Amplifiers
PGA281AIPWR
INST Amp Single R-R O/P ±2.75V/5.5V 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
6
Maximum Voltage Gain (dB)
42
Maximum Voltage Gain Range (dB)
35 to 50
Minimum CMRR (dB)
121
Minimum CMRR Range (dB)
120 to 130
Minimum PSRR (dB)
150.5(Typ)
Maximum Input Offset Voltage (mV)
0.12(Typ)@±15V
Maximum Operating Supply Voltage (V)
5.5|±2.75
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
28|24|18|15|12
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15|±12|±9
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.002@±15V
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

