Arrow Electronic Components Online
PG1W01211910|EBMPAPST|simage
PG1W01211910|EBMPAPST|limage
Blowers and Fans

PG1W-012-119-10

DC Fan Axial 12V 16dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Power Rating (W)
    0.7
  • Typical Speed (r/min)
    1200
  • Noise Level (dB)
    16
  • Shape
    Round
  • Mounting
    Flange Mount
  • Product Diameter (Metric) (mm)
    129.44
Order Quantity

Documentation and Resources

Datasheets
Design resources