Arrow Electronic Components Online
PG164100|MICROCHP|simage
PG164100|MICROCHP|limage
In-Circuit Programmers, Emulators and Debuggers

PG164100

AVR/CEC/DSC/dsPIC/PIC/PIC32/SAM Microcontroller USB Interface Debugger

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Type
    Debugger
  • Supported Device Technology
    Microcontroller
  • Supported Device
    AVR/CEC/DSC/dsPIC/PIC/PIC32/SAM
  • Development Software
    MPLAB X
  • Operating Systems
    Linux|Mac OS|Win 7
  • Windows Version
    Win 7
  • Linux
    Linux
  • PC Interface Type
    USB
  • Minimum Operating Supply Voltage (VDC)
    1.08|1.32
  • Maximum Operating Supply Voltage (VDC)
    4.95|6.05
Order Quantity

Documentation and Resources

Datasheets
Design resources