Reduced Price
Inductor Surface Mount
PG1083.152NLT
Inductor Power Shielded Wirewound 1.5uH/1.35uH 20% 100KHz Ferrite 40A 0.0014Ohm DCR T/R
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.5u(OCL)/1.35u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
40
Maximum Saturation Current (A)
52
Maximum DC Resistance (Ohm)
0.0014
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
21.7
Mounting
Surface Mount
Maximum Product Depth (mm)
21.5
Maximum Product Height (mm)
12.5
We don't have prices now, please check later
Order Quantity

