Arrow Electronic Components Online
PG0936.253NLT|PULSE|limage
PG0936.253NLT|PULSE|simage
Inductor Surface Mount

PG0936.253NLT

Inductor Power Shielded Wirewound 25uH/23.5uH 20% 100KHz Ferrite 7A 0.0194Ohm DCR T/R Automotive AEC-Q200

Pulse Electronics
Datasheets 

When it comes to magnetics, starting with its power inductors and arriving at its differential and common mode chokes, YAGEO Group offers some of the most comprehensive product offerings in the market.

YAGEO Group’s power inductors are some of the best in the industry when it comes to DC-DC converters, high-frequency, and regulator functions. These functions are typically designed in cluster panels, electric pumps, powertrain, ADAS and infotainment systems. Our inductors offer you low DCR, high current tolerance, and capability to operate under extreme heat conditions reaching up to 155°C.

YAGEO Group also offers power inductors with metal composite cores for applications that require low core loss.

In addition, we also offer differential and common mode chokes suitable for most noise filtering in chargers, inverters and EMI suppression applications in ADAS, powertrain, infotainment and wireless power transfer systems.


YAGEO Group’s product portfolio for noise suppression and mitigation includes safety capacitors, HHBC differential mode chokes (featuring Fe-Si core,) SCR/SC common mode chokes (with Mn-Zn core,) and SC-D 700L series common mode chokes (with Ni-Zn core.) These are typically designed in ADAS, powertrain, infotainment and wireless power transfer for interference prevention and EMI suppression.

YAGEO Group also makes ferrite tiles for wireless power transfer applications for electric car chargers.


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    25u(OCL)/23.5u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    7
  • Maximum Saturation Current (A)
    9.2
  • Maximum DC Resistance (Ohm)
    0.0194
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    17.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    16.7
  • Maximum Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources