DC to DC Converter and Switching Regulator Module
PG02S2412A
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.167
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
650
Switching Regulator
Yes
Load Regulation
0.75%
Line Regulation
0.5%
Efficiency (%)
81(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
4.8
Output Type
Fixed
Mounting
Through Hole
Package Height
11.2
Package Width
9.3
Package Length
21.8
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

